8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5970D013TR

DigiKey Part Number
497-10184-2-ND - Tape & Reel (TR)
497-10184-1-ND - Cut Tape (CT)
497-10184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5970D013TR
Description
IC REG BUCK ADJ 1A 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
A5970D013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,56400 €15,64 €
251,42800 €35,70 €
1001,27950 €127,95 €
2501,20856 €302,14 €
5001,16582 €582,91 €
1 0001,13064 €1 130,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,09350 €2 733,75 €
5 0001,07112 €5 355,60 €
7 5001,05991 €7 949,32 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,60400 €