BD436 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 568
Unit Price: 1,37000 €
Datasheet
Bipolar (BJT) Transistor PNP 32 V 4 A 3MHz 36 W Through Hole SOT-32-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD436

DigiKey Part Number
497-7170-5-ND
Manufacturer
Manufacturer Product Number
BD436
Description
TRANS PNP 32V 4A SOT-32-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 4 A 3MHz 36 W Through Hole SOT-32-3
Datasheet
 Datasheet
EDA/CAD Models
BD436 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 5V
Power - Max
36 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
SOT-32-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes