BTW69-1000RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 183
Unit Price: 8,80000 €
Datasheet
SCR 1 kV 50 A Standard Recovery Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTW69-1000RG

DigiKey Part Number
497-12450-5-ND
Manufacturer
Manufacturer Product Number
BTW69-1000RG
Description
SCR 1KV 50A TOP3
Customer Reference
Detailed Description
SCR 1 kV 50 A Standard Recovery Through Hole TOP3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
1 kV
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
80 mA
Voltage - On State (Vtm) (Max)
1.9 V
Current - On State (It (AV)) (Max)
32 A
Current - On State (It (RMS)) (Max)
50 A
Current - Hold (Ih) (Max)
150 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
580A, 610A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TOP-3
Supplier Device Package
TOP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes