BYW100-200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1 195
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 537
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25 214
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 7 605
Unit Price: 1,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 990
Unit Price: 1,61000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37564 €
Datasheet

Similar


onsemi
In Stock: 4 547
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 23 272
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 13 984
Unit Price: 0,54000 €
Datasheet
Diode 200 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW100-200

DigiKey Part Number
497-3132-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW100-200
Description
DIODE STANDARD 200V 1.5A DO15
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 4.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes