
DEMOTS4909Q | |
|---|---|
DigiKey Part Number | 497-6380-ND |
Manufacturer | |
Manufacturer Product Number | DEMOTS4909Q |
Description | EVAL BOARD FOR TS4909 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | TS4909 - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 158mW x 2 @ 16Ohm |
Manufacturer STMicroelectronics | Voltage - Supply 2.2V ~ 5.5V |
Packaging Bulk | Utilized IC / Part TS4909 |
Part Status Active | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
Output Type Headphones, 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 16,23160 € |


