LM723CD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 3 868
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 354
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 19 817
Unit Price: 1,26000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM723CD

DigiKey Part Number
497-1595-5-ND
Manufacturer
Manufacturer Product Number
LM723CD
Description
IC REG LIN POS ADJ 150MA 14-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM723CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
4 mA
PSRR
86db ~ 74dB (100Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types