
M74HC4078RM13TR | |
|---|---|
DigiKey Part Number | 497-6461-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4078RM13TR |
Description | IC NOR/OR GATE 1-CIR 8-IN 14-SO |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4078RM13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

