MJ2955 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 362
Unit Price: 5,14000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 149
Unit Price: 3,76500 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 15 A 115 W Chassis Mount TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ2955

DigiKey Part Number
497-6712-ND
Manufacturer
Manufacturer Product Number
MJ2955
Description
TRANS PNP 60V 15A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 15 A 115 W Chassis Mount TO-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
700µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Packaging
Tray
Power - Max
115 W
Part Status
Obsolete
Operating Temperature
200°C (TJ)
Transistor Type
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-204AA, TO-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-3
Vce Saturation (Max) @ Ib, Ic
3V @ 3.3A, 10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJ2955Gonsemi362MJ2955GOS-ND5,14000 €Direct
MJ15016GRochester Electronics, LLC1 1492156-MJ15016G-OS-ND3,76500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes