P6KE18ARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 153
Unit Price: 0,71000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 857
Unit Price: 0,71000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 969
Unit Price: 0,43000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 522
Unit Price: 0,31000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 528
Unit Price: 0,31000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07943 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 189
Unit Price: 0,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08098 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 470
Unit Price: 0,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 963
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14864 €
Datasheet
32.5V Clamp 123A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE18ARL

DigiKey Part Number
P6KE18ARLST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE18ARL
Description
TVS DIODE 15.3VWM 32.5V DO204AC
Customer Reference
Detailed Description
32.5V Clamp 123A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE18ARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
32.5V
Current - Peak Pulse (10/1000µs)
123A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1600pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes