442V Clamp 9A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
442V Clamp 9A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
P6KE,TRANSIL Series

P6KE250CARL

DigiKey Part Number
497-4619-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE250CARL
Description
TVS DIODE 213VWM 442VC DO204AC
Customer Reference
Detailed Description
442V Clamp 9A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
213V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
442V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
155pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,12403 €744,18 €
12 0000,12264 €1 471,68 €
Manufacturers Standard Package
Unit Price without VAT:0,12403 €
Unit Price with VAT:0,15380 €