
PD84001 | |
|---|---|
DigiKey Part Number | 497-8294-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD84001 |
Description | RF MOSFET LDMOS 7.5V SOT89 |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 50 mA 870MHz 15dB 30dBm SOT-89 |
EDA/CAD Models | PD84001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 15dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 1.5A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 30dBm | |
Voltage - Rated | 18 V | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |

