


STEVAL-IHP002V2 | |
|---|---|
DigiKey Part Number | 497-13059-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHP002V2 |
Description | EVAL BD FOR STM32F10X ST7540 PLM |
Customer Reference | |
Detailed Description | STM32F10x, ST7540 PLM, STPM01 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | No | |
Utilized IC / Part | STM32F10x, ST7540 PLM, STPM01 | |
Primary Attributes | PLM Communications | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |











