
STEVAL-MKIT02V1 | |
---|---|
DigiKey Part Number | 497-STEVAL-MKIT02V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKIT02V1 |
Description | DIL24 INDUSTRIAL MEMS SENSOR KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IIS2DH, IIS2MDC, IIS3DHHC, ISM330DLC Accelerometer, Gyroscope, Magnetometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | IIS2DH, IIS2MDC, IIS3DHHC, ISM330DLC | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2/±2.5/±4/±8/±16)g, (±125/±250/±500/±1000/±2000)dps, (±50)gauss | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,83000 € | 15,83 € |
Unit Price without VAT: | 15,83000 € |
---|---|
Unit Price with VAT: | 19,62920 € |