TL7705AIP/A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1 753
Unit Price: 3,63000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 100 983
Unit Price: 4,09000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 123 790
Unit Price: 3,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 653
Unit Price: 2,40111 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7705AIP/A

DigiKey Part Number
497-5210-5-ND
Manufacturer
Manufacturer Product Number
TL7705AIP/A
Description
IC SUPERVISOR 1 CHAN 8MINI DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-Mini DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
1µs Maximum Propagation Delay
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes