
TS3431ILT | |
|---|---|
DigiKey Part Number | 497-8096-2-ND - Tape & Reel (TR) 497-8096-1-ND - Cut Tape (CT) 497-8096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3431ILT |
Description | IC VREF SHUNT ADJ 2% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS3431ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 24 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,28000 € | 7,00 € |
| 100 | 0,24340 € | 24,34 € |
| 250 | 0,22600 € | 56,50 € |
| 500 | 0,21548 € | 107,74 € |
| 1 000 | 0,20683 € | 206,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19615 € | 588,45 € |
| 6 000 | 0,19092 € | 1 145,52 € |
| 9 000 | 0,18830 € | 1 694,70 € |
| 15 000 | 0,18540 € | 2 781,00 € |
| 21 000 | 0,18370 € | 3 857,70 € |
| 30 000 | 0,18207 € | 5 462,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

