Current Sense Amplifier 1 Circuit Single-Ended 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC201IDT

DigiKey Part Number
497-TSC201IDTTR-ND - Tape & Reel (TR)
497-TSC201IDTCT-ND - Cut Tape (CT)
497-TSC201IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC201IDT
Description
SO 08 .15 JEDEC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TSC201IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
5 pA
Mfr
Voltage - Input Offset
100 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
840µA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
18 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
400 kHz
Supplier Device Package
8-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,22300 €12,23 €
251,11320 €27,83 €
1000,99270 €99,27 €
2500,93520 €233,80 €
5000,90052 €450,26 €
1 0000,90009 €900,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,84182 €2 104,55 €
5 0000,82366 €4 118,30 €
7 5000,81455 €6 109,12 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:2,05840 €