
TSC201IYST | |
|---|---|
DigiKey Part Number | 497-TSC201IYSTTR-ND - Tape & Reel (TR) 497-TSC201IYSTCT-ND - Cut Tape (CT) 497-TSC201IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC201IYST |
Description | HIGH VOLTAGE, CURRENT SENSE AMPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC201IYST Models |
Category | Voltage - Input Offset 100 mV |
Mfr | Current - Supply 840µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 7V/µs | Mounting Type Surface Mount |
-3db Bandwidth 400 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 5 nA | Supplier Device Package 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,31960 € | 32,99 € |
| 100 | 1,18010 € | 118,01 € |
| 250 | 1,11356 € | 278,39 € |
| 500 | 1,07992 € | 539,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99088 € | 3 963,52 € |
| 8 000 | 0,97247 € | 7 779,76 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,41800 € |

