
TSC2022IDT | |
|---|---|
DigiKey Part Number | 497-TSC2022IDTCT-ND - Cut Tape (CT) 497-TSC2022IDTDKR-ND - Digi-Reel® 497-TSC2022IDTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSC2022IDT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 3.9V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 14.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,94000 € | 23,50 € |
| 100 | 0,83600 € | 83,60 € |
| 250 | 0,78636 € | 196,59 € |
| 500 | 0,75642 € | 378,21 € |
| 1 000 | 0,73180 € | 731,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,70582 € | 1 764,55 € |
| 5 000 | 0,69016 € | 3 450,80 € |
| 7 500 | 0,68231 € | 5 117,32 € |
| 12 500 | 0,67362 € | 8 420,25 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,76080 € |



