
TSV911IYLT | |
|---|---|
DigiKey Part Number | 497-10469-2-ND - Tape & Reel (TR) 497-10469-1-ND - Cut Tape (CT) 497-10469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV911IYLT Models |
Category | Current - Supply 820µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 4.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV911ILT | STMicroelectronics | 34 972 | 497-6000-1-ND | 0,80000 € | Similar |
| AD8515ARTZ-REEL | Analog Devices Inc. | 33 268 | AD8515ARTZ-REELCT-ND | 1,09000 € | Similar |
| AD8515ARTZ-REEL7 | Analog Devices Inc. | 17 783 | 505-AD8515ARTZ-REEL7CT-ND | 1,09000 € | Similar |
| AD8601WDRTZ-REEL7 | Analog Devices Inc. | 3 193 | 505-AD8601WDRTZ-REEL7CT-ND | 1,20000 € | Similar |
| ISL28114FHZ-T7A | Renesas Electronics Corporation | 0 | ISL28114FHZ-T7ACT-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53440 € | 53,44 € |
| 250 | 0,50032 € | 125,08 € |
| 500 | 0,47976 € | 239,88 € |
| 1 000 | 0,46786 € | 467,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35890 € | 1 076,70 € |
| 6 000 | 0,35028 € | 2 101,68 € |
| 9 000 | 0,34597 € | 3 113,73 € |
| 15 000 | 0,34119 € | 5 117,85 € |
| 21 000 | 0,33840 € | 7 106,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |



