Image for VG6640AB1M/1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG6640AB1M/1

DigiKey Part Number
497-VG6640AB1M/1-ND
Manufacturer
Manufacturer Product Number
VG6640AB1M/1
Description
AUTOMOTIVE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1304H x 980V 3.75µm x 3.75µm 100-BGA (9x9.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1304H x 980V
Frames per Second
45.0
Voltage - Supply
1.8V ~ 2.8V
Package / Case
100-LFBGA
Supplier Device Package
100-BGA (9x9.3)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 75018,67238 €32 676,67 €
Manufacturers Standard Package
Unit Price without VAT:18,67238 €
Unit Price with VAT:23,15375 €