
VS6524Q06J | |
|---|---|
DigiKey Part Number | VS6524Q06J-ND |
Manufacturer | |
Manufacturer Product Number | VS6524Q06J |
Description | IMAGING MOBILE |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 3.6µm x 3.6µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.6µm x 3.6µm | |
Active Pixel Array | 640H x 480V | |
Voltage - Supply | 2.4V ~ 3V | |
Package / Case | SMOP2 | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |

