
0630CDMCCDS-4R7MC | |
|---|---|
DigiKey Part Number | 308-2466-2-ND - Tape & Reel (TR) 308-2466-1-ND - Cut Tape (CT) 308-2466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 6.3A 33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.3 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,43120 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,31959 € | 479,38 € |
| 3 000 | 0,30138 € | 904,14 € |
| 4 500 | 0,29123 € | 1 310,53 € |
| 7 500 | 0,27893 € | 2 091,97 € |
| 10 500 | 0,27728 € | 2 911,44 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

