
104CDMCCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-2511-2-ND - Tape & Reel (TR) 308-2511-1-ND - Cut Tape (CT) 308-2511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-R47MC |
Description | FIXED IND 470NH 28A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 28 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,48450 € | 48,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39418 € | 197,09 € |
| 1 000 | 0,37168 € | 371,68 € |
| 1 500 | 0,35912 € | 538,68 € |
| 2 500 | 0,34393 € | 859,83 € |
| 3 500 | 0,33428 € | 1 169,98 € |
| 5 000 | 0,32436 € | 1 621,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

