10 µH Shielded Inductor 3.8 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH104RNP-100NC

DigiKey Part Number
308-1429-2-ND - Tape & Reel (TR)
308-1429-1-ND - Cut Tape (CT)
308-1429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH104RNP-100NC
Description
FIXED IND 10UH 3.8A 35 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 3.8 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 619
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,62618 €626,18 €
2 0000,59053 €1 181,06 €
3 0000,57065 €1 711,95 €
5 0000,56262 €2 813,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,95400 €9,54 €
1000,78470 €78,47 €
Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,99200 €9,92 €
1000,81610 €81,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,43840 €