
MF60152V2-1000U-G99 | |
---|---|
DigiKey Part Number | 259-MF60152V2-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF60152V2-1000U-G99 |
Description | 24VDC FAN 60X15MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 22.8 CFM (0.638m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 22.8 CFM (0.638m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 29.2dB(A) | |
Power (Watts) | 0.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 5,07175 € | 1 014,35 € |
Unit Price without VAT: | 5,07175 € |
---|---|
Unit Price with VAT: | 6,28897 € |