
VF60381BX-000U-S9H | |
|---|---|
DigiKey Part Number | 259-VF60381BX-000U-S9H-ND |
Manufacturer | |
Manufacturer Product Number | VF60381BX-000U-S9H |
Description | 12VDC FAN 60X38MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 67.8 CFM (1.90m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | VF60381BX-000U-S9H Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features PWM Control |
Packaging Box | Noise 64.1dB(A) |
Part Status Active | Power (Watts) 22.8 W |
Voltage - Rated | RPM |
Size / Dimension Square - 60mm L x 60mm H | Termination 3 Wire Leads |
Width 38.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 67.8 CFM (1.90m³/min) | Current Rating (Amps) 1.90A |
Static Pressure 4.840 in H2O (1205.6 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,80020 € | 1 090,01 € |
| Unit Price without VAT: | 21,80020 € |
|---|---|
| Unit Price with VAT: | 27,03225 € |

