
SRFBF-1BJ1J-GPBA | |
|---|---|
DigiKey Part Number | 2388-SRFBF-1BJ1J-GPBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRFBF-1BJ1J-GPBA |
Description | CER FILTER 1.58GHZ BAND PASS |
Customer Reference | |
Detailed Description | 1.58GHz Center Band Pass Ceramic Filter 60 MHz 50Ohm 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.58GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 60 MHz | |
Insertion Loss | 1.9dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,19150 € | 19,15 € |
| 500 | 0,18288 € | 91,44 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

