
KRL1632E-M-R012-F-T5 | |
|---|---|
DigiKey Part Number | 408-1571-2-ND - Tape & Reel (TR) 408-1571-1-ND - Cut Tape (CT) 408-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R012-F-T5 |
Description | RES 0.012 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R012-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,20960 € | 5,24 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,16600 € | 16,60 € |
| 250 | 0,14388 € | 35,97 € |
| 500 | 0,13008 € | 65,04 € |
| 1 000 | 0,11830 € | 118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09930 € | 496,50 € |
| 10 000 | 0,09231 € | 923,10 € |
| 15 000 | 0,08872 € | 1 330,80 € |
| 25 000 | 0,08466 € | 2 116,50 € |
| 35 000 | 0,08224 € | 2 878,40 € |
| 50 000 | 0,07988 € | 3 994,00 € |
| 60 000 | 0,07875 € | 4 725,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

