
RG1608N-114-W-T1 | |
---|---|
DigiKey Part Number | 408-RG1608N-114-W-T1TR-ND - Tape & Reel (TR) 408-RG1608N-114-W-T1CT-ND - Cut Tape (CT) 408-RG1608N-114-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-114-W-T1 |
Description | RES SMD 110KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-114-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,40700 € | 4,07 € |
25 | 0,37760 € | 9,44 € |
50 | 0,35680 € | 17,84 € |
100 | 0,33760 € | 33,76 € |
250 | 0,31460 € | 78,65 € |
500 | 0,29908 € | 149,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,27952 € | 279,52 € |
2 000 | 0,27457 € | 549,14 € |
3 000 | 0,27028 € | 810,84 € |
5 000 | 0,26896 € | 1 344,80 € |
7 000 | 0,26817 € | 1 877,19 € |
10 000 | 0,26630 € | 2 663,00 € |
12 000 | 0,26387 € | 3 166,44 € |
24 000 | 0,25538 € | 6 129,12 € |
25 000 | 0,25492 € | 6 373,00 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,60760 € |