
RR0306P-561-D | |
|---|---|
DigiKey Part Number | RR03P560DTR-ND - Tape & Reel (TR) RR03P560DCT-ND - Cut Tape (CT) RR03P560DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-561-D |
Description | RES SMD 560 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-561-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG0603P-561-D-T10 | Susumu | 19 700 | 408-RG0603P-561-D-T10CT-ND | 0,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,07060 € | 3,53 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,06176 € | 15,44 € |
| 500 | 0,05848 € | 29,24 € |
| 1 000 | 0,05546 € | 55,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04701 € | 235,05 € |
| 10 000 | 0,04041 € | 404,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

