12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-123-D

DigiKey Part Number
RR05P12.0KDTR-ND - Tape & Reel (TR)
RR05P12.0KDCT-ND - Cut Tape (CT)
RR05P12.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-123-D
Description
RES SMD 12K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-123-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B12KE1TE Connectivity Passive Product6 560A102603CT-ND0,22000 €Upgrade
MCS04020D1202BE000Vishay130 818749-MCS04020D1202BE000CT-ND0,09000 €Upgrade
In-Stock: 85 312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02100 €0,21 €
250,02000 €0,50 €
500,01880 €0,94 €
1000,01790 €1,79 €
2500,01660 €4,15 €
5000,01568 €7,84 €
1 0000,01483 €14,83 €
5 0000,01313 €65,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01358 €135,80 €
20 0000,01298 €259,60 €
30 0000,01266 €379,80 €
50 0000,01229 €614,50 €
70 0000,01206 €844,20 €
100 0000,01184 €1 184,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €