
0132M4-26.1522F15DTNJK | |
|---|---|
DigiKey Part Number | 4309-0132M4-26.1522F15DTNJKTR-ND - Tape & Reel (TR) 4309-0132M4-26.1522F15DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-26.1522F15DTNJK |
Description | CRYSTAL 26.1522MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 26.1522 MHz ±10ppm Crystal 15pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26.1522 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20224 € | 606,72 € |
| 6 000 | 0,19966 € | 1 197,96 € |
| 9 000 | 0,19364 € | 1 742,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,21860 € | 109,30 € |
| 1 000 | 0,21085 € | 210,85 € |
| 3 000 | 0,20224 € | 606,72 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

