
049ST2-25.000F20DTLJK | |
---|---|
DigiKey Part Number | 4309-049ST2-25.000F20DTLJKTR-ND - Tape & Reel (TR) 4309-049ST2-25.000F20DTLJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 049ST2-25.000F20DTLJK |
Description | HC-49S,25MHZ,20PF,+/-20PPM,-40-8 |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 20pF 18 Ohms HC-49/US |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 18 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,14411 € | 144,11 € |
3 000 | 0,13467 € | 404,01 € |
6 000 | 0,12953 € | 777,18 € |
9 000 | 0,12695 € | 1 142,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
100 | 0,17070 € | 17,07 € |
500 | 0,15268 € | 76,34 € |
1 000 | 0,14411 € | 144,11 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,26040 € |