24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1575H-24.000J33DTSK

DigiKey Part Number
4309-1575H-24.000J33DTSK-ND - Tape & Reel (TR)
4309-1575H-24.000J33DTSKCS-ND
Manufacturer
Manufacturer Product Number
1575H-24.000J33DTSK
Description
XTAL OSC XO 24MHz 3.3V HCMOS SMD
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,73839 €738,39 €
3 0000,65664 €1 969,92 €
6 0000,64975 €3 898,50 €
9 0000,64201 €5 778,09 €
Strip
QuantityUnit PriceExt Price
11,07000 €1,07 €
1000,89930 €89,93 €
5000,79520 €397,60 €
1 0000,73839 €738,39 €
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,32680 €