8111H-32.768MGWVDTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8111H-32.768MGWVDTK

DigiKey Part Number
4309-8111H-32.768MGWVDTKTR-ND - Tape & Reel (TR)
4309-8111H-32.768MGWVDTKCS-ND
Manufacturer
Manufacturer Product Number
8111H-32.768MGWVDTK
Description
TCXO, 1612,HCMOS, 32.768KHz, 1.8
Customer Reference
Detailed Description
32.768 MHz TCXO CMOS Oscillator 1.8V ~ 3.3V Enable/Disable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31542 €3 946,26 €
6 0001,30851 €7 851,06 €
9 0001,30246 €11 722,14 €
Strip
QuantityUnit PriceExt Price
12,18000 €2,18 €
1001,77230 €177,23 €
5001,57626 €788,13 €
1 0001,53307 €1 533,07 €
3 0001,31542 €3 946,26 €
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,70320 €