
CO75H4-8.000-33LHPSNK | |
|---|---|
DigiKey Part Number | 4309-CO75H4-8.000-33LHPSNKTR-ND - Tape & Reel (TR) 4309-CO75H4-8.000-33LHPSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75H4-8.000-33LHPSNK |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,71052 € | 710,52 € |
| 3 000 | 0,67822 € | 2 034,66 € |
| 6 000 | 0,66972 € | 4 018,32 € |
| 9 000 | 0,66037 € | 5 943,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 100 | 0,77940 € | 77,94 € |
| 500 | 0,75216 € | 376,08 € |
| 1 000 | 0,71052 € | 710,52 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

