
SF33M6-3450.000-F100IL3.1AK | |
|---|---|
DigiKey Part Number | 4309-SF33M6-3450.000-F100IL3.1AKTR-ND - Tape & Reel (TR) 4309-SF33M6-3450.000-F100IL3.1AK-ND |
Manufacturer | |
Manufacturer Product Number | SF33M6-3450.000-F100IL3.1AK |
Description | FILTER SAW 3.45GHZ 6-SMD |
Customer Reference | |
Detailed Description | 3.45GHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.1dB 100kHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Frequency - Center | 3.45GHz | |
Bandwidth | 100kHz | |
Insertion Loss | 3.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.049" (1.25mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,27585 € | 2 275,85 € |
| 3 000 | 2,15752 € | 6 472,56 € |
| 6 000 | 2,14889 € | 12 893,34 € |
| 9 000 | 2,13852 € | 19 246,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 100 | 2,79320 € | 279,32 € |
| 500 | 2,42440 € | 1 212,20 € |
| 1 000 | 2,27585 € | 2 275,85 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,25320 € |


