
XC11M4-24.000-F12NLDTK | |
---|---|
DigiKey Part Number | 4309-XC11M4-24.000-F12NLDTKTR-ND - Tape & Reel (TR) 4309-XC11M4-24.000-F12NLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC11M4-24.000-F12NLDTK |
Description | CRYSTAL 24MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,23933 € | 717,99 € |
6 000 | 0,23332 € | 1 399,92 € |
9 000 | 0,22903 € | 2 061,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
100 | 0,30190 € | 30,19 € |
500 | 0,27622 € | 138,11 € |
1 000 | 0,24533 € | 245,33 € |
3 000 | 0,23933 € | 717,99 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,40920 € |