XC11M4-32.000-F06LLHPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XC11M4-32.000-F06LLHPK
XC11M4-32.000-F06LLHPK
XC11M4-32.000-F06LLHPK

XC11M4-32.000-F06LLHPK

DigiKey Part Number
4309-XC11M4-32.000-F06LLHPKTR-ND - Tape & Reel (TR)
4309-XC11M4-32.000-F06LLHPKCS-ND
Manufacturer
Manufacturer Product Number
XC11M4-32.000-F06LLHPK
Description
CRYSTAL 32MHZ 6PF SMD
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23933 €717,99 €
6 0000,23332 €1 399,92 €
9 0000,22903 €2 061,27 €
Strip
QuantityUnit PriceExt Price
10,33000 €0,33 €
1000,30450 €30,45 €
5000,28136 €140,68 €
1 0000,24533 €245,33 €
3 0000,23933 €717,99 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €