Memory Card SDHC™ 128GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD128GL1AM1MT-E-6F-211-STD

DigiKey Part Number
1052-SFSD128GL1AM1MT-E-6F-211-STD-ND
Manufacturer
Manufacturer Product Number
SFSD128GL1AM1MT-E-6F-211-STD
Description
MEM CARD SDHC 128GB 10 UHS 1 TLC
Customer Reference
Detailed Description
Memory Card SDHC™ 128GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
128GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
180,55000 €80,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,55000 €
Unit Price with VAT:99,88200 €