Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35HDRABN

DigiKey Part Number
35HDRABN-ND
Manufacturer
Manufacturer Product Number
35HDRABN
Description
CONN RA 3.5MM STEREO PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Gender
-
Signal Lines
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
-
Termination
-
Shielding
-
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,72480 €1 872,48 €
Manufacturers Standard Package
Unit Price without VAT:18,72480 €
Unit Price with VAT:23,21875 €