
374X | |
|---|---|
DigiKey Part Number | 374X-ND |
Manufacturer | |
Manufacturer Product Number | 374X |
Description | ADAPT 1/4" JACK TO 3.5MM PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To Phone Plug, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Category | Convert From (Adapter End) Phone Jack, Mono, 6.35mm (0.250", 1/4") |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) Phone Plug, Mono, 3.50mm (0.141", 1/8") |
Packaging Bulk | Number of Positions/Contacts 2 Conductors |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Shielding Unshielded |
Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,45440 € | 1 245,44 € |
| Unit Price without VAT: | 12,45440 € |
|---|---|
| Unit Price with VAT: | 15,44346 € |

