
NHRJ45D5EIDCB | |
|---|---|
DigiKey Part Number | 137-NHRJ45D5EIDCB-ND |
Manufacturer | |
Manufacturer Product Number | NHRJ45D5EIDCB |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Alloy | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 10,37400 € | 103,74 € |
| 25 | 9,72400 € | 243,10 € |
| 50 | 9,25980 € | 462,99 € |
| 100 | 8,81790 € | 881,79 € |
| 300 | 8,16070 € | 2 448,21 € |
| 500 | 7,87210 € | 3 936,05 € |
| 1 000 | 7,49690 € | 7 496,90 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 15,12800 € |

