
SZK-C-0L04-200-01 | |
|---|---|
DigiKey Part Number | 3260-SZK-C-0L04-200-01-ND |
Manufacturer | |
Manufacturer Product Number | SZK-C-0L04-200-01 |
Description | 4G LTE ANT FLAT PATCH IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA Flat Patch IPEX MHF1, U.FL (UMCC) Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Synzen | VSWR 2.3, 2.6, 2.9, 3.5 |
Series | Return Loss -6dB, -11.3dB, -11.4dB, -13.8dB |
Packaging Bulk | Gain 2.3dBi, 2.6dBi, 2.9dBi, 3.5dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular | Features Cable - 200mm |
Frequency Group Wide Band | Termination IPEX MHF1, U.FL (UMCC) |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.35GHz, 2.595GHz | Mounting Type Adhesive |
Frequency Range 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | Height (Max) 0.008" (0.20mm) |
Antenna Type Flat Patch | Applications 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,64600 € | 18,23 € |
| 20 | 3,39100 € | 67,82 € |
| 100 | 3,17860 € | 317,86 € |
| 250 | 3,05116 € | 762,79 € |
| 500 | 2,79618 € | 1 398,09 € |
| 1 000 | 2,37122 € | 2 371,22 € |
| 2 000 | 2,20124 € | 4 402,48 € |
| 5 000 | 1,94627 € | 9 731,35 € |
| Unit Price without VAT: | 3,64600 € |
|---|---|
| Unit Price with VAT: | 4,52104 € |



