
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | -20dB | |
Gain | 1.21dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | ISM |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 2,91600 € | 14,58 € |
20 | 2,70200 € | 54,04 € |
100 | 2,35900 € | 235,90 € |
250 | 2,21312 € | 553,28 € |
500 | 2,01584 € | 1 007,92 € |
1 000 | 1,62982 € | 1 629,82 € |
2 000 | 1,54404 € | 3 088,08 € |
5 000 | 1,47542 € | 7 377,10 € |
Unit Price without VAT: | 2,91600 € |
---|---|
Unit Price with VAT: | 3,61584 € |