
CP22-TO220-16-11.4-5.8-0.45 | |
|---|---|
DigiKey Part Number | 1168-CP22-TO220-16-11.4-5.8-0.45-ND |
Manufacturer | |
Manufacturer Product Number | CP22-TO220-16-11.4-5.8-0.45 |
Description | THERM PAD 16MMX11.4MMX5.8MM GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 16.00mm x 11.40mm x 5.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-220 | |
Type | Interface Cap | |
Shape | Rectangular | |
Outline | 16.00mm x 11.40mm x 5.80mm | |
Thickness | 0.0177" (0.450mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.9W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21588 € | 2 158,80 € |
| Unit Price without VAT: | 0,21588 € |
|---|---|
| Unit Price with VAT: | 0,26769 € |


