
TG-A2030-150-150-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A2030-150-150-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2030-150-150-0.5 |
Description | THERM PAD 150MMX150MM WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |