
TG-T1000-325-325-0.25 | |
---|---|
DigiKey Part Number | 1168-TG-T1000-325-325-0.25-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-325-325-0.25 |
Description | THERM TAPE 325X325MM W/ADH WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 325.00mm x 325.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 325.00mm x 325.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,65000 € | 10,65 € |
10 | 9,42000 € | 94,20 € |
25 | 8,97240 € | 224,31 € |
50 | 8,64820 € | 432,41 € |
100 | 8,33510 € | 833,51 € |
250 | 7,93812 € | 1 984,53 € |
500 | 7,65006 € | 3 825,03 € |
1 000 | 7,37204 € | 7 372,04 € |
Unit Price without VAT: | 10,65000 € |
---|---|
Unit Price with VAT: | 13,20600 € |