
HPC 4012BMV-220M | |
|---|---|
DigiKey Part Number | 4816-HPC4012BMV-220MTR-ND - Tape & Reel (TR) 4816-HPC4012BMV-220MCT-ND - Cut Tape (CT) 4816-HPC4012BMV-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4012BMV-220M |
Description | FIXED IND 22UH 900MA 564 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 900 mA 564mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 564mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4012 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,19290 € | 19,29 € |
| 250 | 0,17844 € | 44,61 € |
| 500 | 0,16826 € | 84,13 € |
| 1 000 | 0,15864 € | 158,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14105 € | 564,20 € |
| 8 000 | 0,13301 € | 1 064,08 € |
| 12 000 | 0,12853 € | 1 542,36 € |
| 20 000 | 0,12310 € | 2 462,00 € |
| 28 000 | 0,11966 € | 3 350,48 € |
| 40 000 | 0,11833 € | 4 733,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

