
TWEAKLJANF-19.440000 | |
|---|---|
DigiKey Part Number | TWEAKLJANF-19.440000-ND |
Manufacturer | |
Manufacturer Product Number | TWEAKLJANF-19.440000 |
Description | XTAL OSC VCTCXO 19.4400MHZ CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz VCTCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.065" (1.65mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,99660 € | 1 799,66 € |
| Unit Price without VAT: | 17,99660 € |
|---|---|
| Unit Price with VAT: | 22,31578 € |

